You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BLOCK VB 0.35/1/24
PCB Transformer, PCB, Encapsulated Safety Isolating, 230V, 24V, 350 mVA, 50Hz / 60Hz
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- VB 0.35/1/24
- Order Code:
- 1711396
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VB Series
- Technical Datasheet:
- VB 0.35/1/24 Datasheet
Product Range Selector (VB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Encapsulated Safety Isolating
- :
- 230V
- :
- 24V
- :
- 350mVA
- :
- 50Hz / 60Hz
- :
- Single Primary, Single Secondary
- :
- 15mA
- :
- -
- :
- Through Hole
- :
- VB Series
Technical Documents (2)
Product Overview
- Minimum size at high output, inherently short-circuit proof
- Also with dual output voltage for series or parallel connection
- Designed for high ambient temperatures
- Self-extinguishing potting material
- 230VAC rated input voltage, 50 to 60Hz rated frequency range
- 24VAC rated output, 0.35VA rated power, 30.0% efficiency
- Encapsulated type, IP 00 protection index, VDE=B, UL=class 105 insulation class
- Pins for printed circuit boards terminals
- 0.6mm pin measures (ø), dimension (W x H x D) is 22.7 x 15 x 22mm
- Ambient temperature range from -20 to 70°C
Available for back order
55 more will be available on 5/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,517.39 (¥1,669.13) |
5+ | ¥1,500.93 (¥1,651.02) |
10+ | ¥1,484.47 (¥1,632.92) |
20+ | ¥1,445.52 (¥1,590.07) |
50+ | ¥1,406.57 (¥1,547.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.