You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BINDER 99-0771-001-08

Circular Connector, NCC 770 Series, Straight Plug, 8 Contacts, Solder Pin, Bayonet

BINDER 99-0771-001-08
BINDER 99-0771-001-08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
99-0771-001-08
Order Code:
2523014
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
99-0771-001-08   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NCC 770 Series)

See all from this product range

Product Overview

The NCC 770 series Circular Connector which is IP67-rated in unmated condition. Applications are primarily in medical and industrial environments where frequent spillages and wash-downs are expected. The panel-mounted receptacle has an internal sliding cap that moves forward and seals the contact area when the plug is disconnected from the receptacle. The NCC connector features bayonet locking for quick, easy and reliable mating and demating of the connector halves. Visual indicators on the plug and receptacle assist in the alignment of both connector halves during the mating process. The male cable connector accommodates cables with 2.5 to 8mm overall diameter. Panel-mounted receptacle offers the option of solder or PCB pins. The 8 gold-plated contacts are rated at 175V and 2A per contact.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NCC 770 Series

:
Straight Plug

:
8Contacts

:
Solder Pin

:
Bayonet

:
Nylon (Polyamide) Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

382 In stock Need more?

382 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,939.22 ( ¥3,233.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,939.22 (¥3,233.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,876.66 (¥3,164.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,790.64 (¥3,069.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,721.38 (¥2,993.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,662.17 (¥2,928.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --