You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BINDER 61-0900-139
Circular Connector Contact, HEC 696, Socket, Crimp, 14 AWG, Binder 696 Series Connectors
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 61-0900-139
- Order Code:
- 2523005
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 61-0900-139 Datasheet
Product Range Selector (HEC 696)
See all from this product rangeProduct Overview
- Light and stable plastic design
- Highly resistant against climatic influences such as UV exposure
- Very good resistance against industrial and chemical substances
- Resistance against shock and vibration
- Bayonet locking for easy and secure locking
- IP68/IP69K for high pressure wash downs
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HEC 696
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- -
- :
- Binder 696 Series Connectors
- :
- Silver Plated Contacts
- :
- Brass
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥274.40 (¥301.84) | ( ) |
10+ | ¥269.56 (¥296.52) | ( ) |
100+ | ¥259.58 (¥285.54) | ( ) |
500+ | ¥242.59 (¥266.85) | ( ) |
1000+ | ¥226.68 (¥249.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.