You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BINDER 09 9750 30 03
Circular Connector, Standard Power Entry, 709 Series, Panel Mount Receptacle, 3 Contacts
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 9750 30 03
- Order Code:
- 1122808
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09 9750 30 03 Datasheet
Product Range Selector (709 Series)
See all from this product rangeProduct Overview
- 60V Rated voltage
- 800V Rated impulse voltage
- 3A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 0.25mm² Wire gauge
100-cycle Mechanical operation (mating) - IP40 Protection rating
- -25 to 70°C Temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard Power Entry
- :
- 709 Series
- :
- Panel Mount Receptacle
- :
- 3Contacts
- :
- Solder Socket
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Bronze
- :
- Gold
Technical Documents (1)
106 In stock
106 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
380 more will be available on 1/24/25
110 more will be available on 2/7/25
70 more will be available on 2/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
380 more will be available on 1/24/25
110 more will be available on 2/7/25
70 more will be available on 2/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥866.29 (¥952.92) | ( ) |
50+ | ¥847.31 (¥932.04) | ( ) |
100+ | ¥821.64 (¥903.80) | ( ) |
250+ | ¥801.54 (¥881.69) | ( ) |
500+ | ¥785.91 (¥864.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.