You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BINDER 09-4836-00-12
Circular Connector, 440 Series, Panel Mount Receptacle, 12 Contacts, Solder Socket, Metal Body
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09-4836-00-12
- Order Code:
- 1778858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 440 Series
- Technical Datasheet:
- 09-4836-00-12 Datasheet
Product Range Selector (440 Series)
See all from this product rangeProduct Overview
- Push-pull locking system
- Metal shell
- 24AWG Maximum wire size
- 60V Rated voltage
- 3A Rated current
- <=3mR Volume resistivity
Applications
Medical, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 440 Series
- :
- Panel Mount Receptacle
- :
- 12Contacts
- :
- Solder Socket
- :
- -
- :
- Metal Body
- :
- -
- :
- Bronze
- :
- Gold
Technical Documents (1)
16 In stock
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,904.08 (¥4,294.49) | ( ) |
10+ | ¥3,711.03 (¥4,082.13) | ( ) |
25+ | ¥3,547.01 (¥3,901.71) | ( ) |
100+ | ¥3,445.97 (¥3,790.57) | ( ) |
250+ | ¥3,377.06 (¥3,714.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.