You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BINDER 09 0316 00 05
Circular Connector, Circular, 680 Series, Panel Mount Receptacle, 5 Contacts, Solder Socket
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 0316 00 05
- Order Code:
- 1122606
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 09 0316 00 05 Datasheet
Product Range Selector (680 Series)
See all from this product rangeProduct Overview
- 250V Rated voltage
- 1500V Rated impulse voltage
- 6A Rated current (40°C)
- ≤5mΩ Volume resistivity
- 0.75mm² Wire gauge
500-cycle Mechanical operation (mating) - IP40 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular
- :
- 680 Series
- :
- Panel Mount Receptacle
- :
- 5Contacts
- :
- Solder Socket
- :
- -
- :
- Zinc Alloy Body
- :
- -
- :
- Bronze
- :
- Silver
Technical Documents (2)
93 In stock
93 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
438 more will be available on 2/3/25
282 more will be available on 2/21/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
438 more will be available on 2/3/25
282 more will be available on 2/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 1250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,838.96 (¥2,022.86) | ( ) |
50+ | ¥1,802.84 (¥1,983.12) | ( ) |
100+ | ¥1,765.58 (¥1,942.14) | ( ) |
250+ | ¥1,730.59 (¥1,903.65) | ( ) |
1250+ | ¥1,423.53 (¥1,565.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.