You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BERNSTEIN CT-541

Plastic Enclosure, Multipurpose, Polycarbonate, 55 mm, 80 mm, 82 mm, IP65

BERNSTEIN CT-541

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERNSTEIN BERNSTEIN
Manufacturer Part No:
CT-541
Order Code:
1016400
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CT-541   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
Polycarbonate

:
55mm

:
80mm

:
82mm

:
IP65

:
Grey

:
NEMA 1, 4, 4X, 12, 13

:
2.17"

:
3.15"

:
3.23"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CT-541 is a Plastic Enclosure made of high-quality polycarbonate with light grey finish. It is especially suitable for encapsulating electrical and electronic components or for use as complete compact control housings. This Enclosure provided with mounting bosses moulded directly into the base. Components, mounting rails or other assemblies may be easily secured using the self-tapping screws provided. It always contains centrally positioned bosses to attach DIN rails. This enclosure is also supplied with patented stainless steel quick release screws as standard (a unique BERNSTEIN innovation).
  • IP65 Protection rating
  • -40 to 80°C Operating temperature range

Applications

Industrial

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,785.29 ( ¥3,063.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,785.29 (¥3,063.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,696.81 (¥2,966.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,562.72 (¥2,818.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,247.03 (¥2,471.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --