You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BERNSTEIN CPG-170

Plastic Enclosure, Multipurpose, Polyester (PET), Glass Fibre Reinforced, 55 mm, 75 mm, 160 mm

BERNSTEIN CPG-170

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BERNSTEIN BERNSTEIN
Manufacturer Part No:
CPG-170
Order Code:
1016387
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CPG-170   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
Polyester (PET), Glass Fibre Reinforced

:
55mm

:
75mm

:
160mm

:
IP65

:
Grey

:
-

:
2.17"

:
2.95"

:
6.3"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CPG-170 is a Multipurpose Enclosure made of glass-fibre reinforced polyester(PET) with squirrel grey self finish. This Enclosure have been tested by an internationally recognised and certified inspection authority and certified through type approval testing for use in areas with potentially explosive dust and gas atmospheres. Used as terminal and control enclosure, the glass-fibre reinforced polyester enclosure is designed to accept corresponding mechanical and electrical equipment. The enclosure comes with operating instructions, type identification plate and CE declaration of conformity. Either an EPDM or silicone seal can be used. The enclosure can be fitted at the factory with external hinges.
  • IP66 Protection rating
  • Tested at 4 joules
  • -55 to 100°C Operating temperature range

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,988.59 ( ¥5,487.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,988.59 (¥5,487.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,839.23 (¥5,323.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,608.74 (¥5,069.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --