You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BERGQUIST SIL PAD TSP K1300
Thermal Pad, TO220
- Manufacturer:
- BERGQUIST BERGQUIST
- Manufacturer Part No:
- SIL PAD TSP K1300
- Order Code:
- 936741
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SIL PAD TSP K1300 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.3W/m.K
- :
- Boron Nitride Filled Silicone Rubber
- :
- 0.152mm
- :
- 0.86°C/W
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
14,335 In stock Need more?
8,200 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
6,135 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
6,135 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥139.82 (¥153.80) | ( ) |
25+ | ¥127.92 (¥140.71) | ( ) |
50+ | ¥119.58 (¥131.54) | ( ) |
100+ | ¥111.78 (¥122.96) | ( ) |
300+ | ¥100.43 (¥110.47) | ( ) |
500+ | ¥95.54 (¥105.09) | ( ) |
1000+ | ¥89.26 (¥98.19) | ( ) |
5000+ | ¥76.15 (¥83.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.