You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BELDEN URM43.01100

Coaxial Cable, URM43, 0.636 mm², 50 ohm, 328 ft, 100 m

BELDEN URM43.01100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
URM43.01100
Order Code:
1769504
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
URM43.01100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
URM43

:
-

:
0.636mm²

:
50ohm

:
328ft

:
100m

:
Black

:
PVC

:
Copper

:
Solid

:
5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The URM43.00100 is a 328ft Coaxial Cable with solid soft annealed copper inner conductor, solid PE dielectric, bare copper braid and PVC sheath. This coaxial communication cable based on BS2316. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
  • CPR: Not Yet Qualified
  • ≤28Ω/km DC resistance inner conductor
  • 98 ±5pF/m Capacitance
  • -40 to +70°C Operating temperature range

Applications

Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥27,376.28 (¥30,113.91 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 30+
Quantity Price (Incl JCT)
1+ ¥27,376.28 (¥30,113.91)
6+ ¥26,691.17 (¥29,360.29)
30+ ¥26,022.39 (¥28,624.63)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --