Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1583E.00U305
Order Code1212949
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥42,729.85 (¥47,002.835) |
| 5+ | ¥38,358.84 (¥42,194.724) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
¥42,730 (¥47,003 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1583E.00U305
Order Code1212949
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating48V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1583E is a 1000ft 4-pair unshielded Cat5 enhanced UTP Cable with 24AWG solid bare copper conductor, polyethylene (PE) insulation and grey flame-retardant PVC jacket. This cable supports current and future category 5 enhanced applications, such as 10 Base-T, 100 Base-T, 1000 Base-T (Gigabit Ethernet), FDDI and ATM.
- CPR: Eca
- 50nF/km Nominal mutual capacitance at 1kHz
- 93.5Ω/km Maximum conductor DC resistance
- 100 ±15Ω Impedance (1 to 100MHz)
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
Jacket Colour
Grey
Voltage Rating
48V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5