You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEL MAGNETIC SOLUTIONS G27-111T-118
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
- Manufacturer:
- BEL MAGNETIC SOLUTIONS BEL MAGNETIC SOLUTIONS
- Manufacturer Part No:
- G27-111T-118
- Order Code:
- 3588280
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G27-111T-118 Datasheet
Product Range Selector (MagJack)
See all from this product rangeProduct Overview
- 10GBASE-T capable design, 1x1 ports, low height profile, Aquantia recommended PHY
- Industry standard footprints & pinouts
- Comply with the requirements of NBASE-T and IEEE 802.3bz
- Meets all IEEE 802.3 10/100BASE-T thru 10GBASE-T electrical requirements
- Operates from -40°C to 85°C, 100% hi-pot tested in production
- Different LED colour combinations and options available
- 50 micro-inches of gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
- RJ45 plug-tab up for ease of use
- EMI spring tabs on the shield for enhanced EMI and ESD performance
- UL recognized
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- -
- :
- -
- :
- Through Hole Mount
- :
- Right Angle
- :
- Shielded
- :
- With Magnetics
- :
- With LED
- :
- Without Light Pipe
- :
- MagJack
Technical Documents (4)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,739.93 (¥1,913.92) | ( ) |
10+ | ¥1,326.11 (¥1,458.72) | ( ) |
25+ | ¥1,293.61 (¥1,422.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.