You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEHA-AMPROBE TL-300
Test Lead Kit, Alligator clips (Red, Black, Yellow), Pocket and Temperature Sensor
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- TL-300
- Order Code:
- 2472215
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TL-300 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Alligator Clips (Red, Black, Yellow ), Pocket & Temperature Sensor
- :
- -
Technical Documents (1)
Product Overview
- TL-300 test lead set
- Current carrying capacity of 10A, K-type
- Measurement category probes are CAT IV/1000V (with cover), CAT II/1000V (without cover)
- Crocodile clips are CAT IV/600V, CAT III/1000V rated
- Touch protection, pollution degree is 2
- Disclosure of measurement category in accordance with EN 61010, DIN VDE 0411
- Temperature probes are K-type flexible wire probe 4mm plug length (distance 19mm)
- Probe length is approximately 900mm, PVC test lead
- Accuracy of -20 to 0°C is ±2.5°C or ±1.5% rdg, 0 to 250°C is ±1.1°C or ±0.4% rdg
- Temperature range from -20° to +250°C
Contents
Test lead set with crocodile clips (red, black, yellow), ), case, and temperature probe.
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,612.92 (¥11,674.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.