You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEHA-AMPROBE KMP7036

INSULATION CONTINUITY TESTER

BEHA-AMPROBE KMP7036
BEHA-AMPROBE KMP7036

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KMP7036
Order Code:
2395715
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
KMP7036   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multifunction

:
250V, 500V, 1kV

:
1.99Gohm

:
0°C

:
35°C

:
71mm

:
101mm

:
160mm

:
600g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The quality of insulation is critical to assure proper, uninterrupted and safe functioning of electrical circuits. The Robin-Amprobe Insulation-Continuity Tester is designed to diagnose and prevent the breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The KMP7036 features three testing voltages covering wide range of commercial and residential applications.
  • Tests insulation of wires, cables, transformers & electrical motors
  • Selectable test voltages 250V, 500V & 1000V
  • Test button hold to perform the Dielectric Absorption Ratio Test
  • Continuity test at 200mA short-circuit
  • Built in voltmeter and red light warning for live circuit indication
  • Large, backlit display
  • Automatic discharge of test object after completion of measurement
  • Data Hold & Low battery indication
  • Test lead resistance zero facility
  • Designed to allow testing to BS7671 IEE 17th Edition regulations
  • Safety CAT III 600V

Contents

Contents: Tester, 2x test leads, 2x test probes, 2x crocodile clips, batteries (6x AA), users manual, carrying case & strap

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥54,833.83 ( ¥60,317.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥54,833.83 (¥60,317.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --