You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEHA-AMPROBE KMP7021

DIGITAL RCD TESTER WITH RAMP TEST

BEHA-AMPROBE KMP7021
BEHA-AMPROBE KMP7021

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KMP7021
Order Code:
2395717
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
KMP7021   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Robin-Amprobe RCD tester ism a simple to use device designed to check for correct operation of RCD devices. Features Ramp Test for complete range of testing applications. A residual-current device (RCD) disconnects a circuit whenever the electric current is not balanced between the energized and the neutral conductors. The imbalance indicates that there is a leakage current outside of the system sometimes caused by the person accidentally touching the energized part of the circuit, and sometimes by lack of sufficient insulation (excessive moisture or worn out, poor quality insulation materials).
  • Three levels of trip currents (X1/2, X1, X5) for complete range of testing applications
  • Ramp test
  • 3-LED Proper connection indicator
  • Phase switch selection 0° & 180° for positive and negative semi-cycle testing
  • Large display
  • Designed to allow testing to BS7671 IEE 17th Edition regulations
  • Safety CAT III 300V

Contents

Contents: Tester. 3-Wires mains test cord, test lead set with leads/probes/crocodile clips, users manual, strap & carrying case

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥68,225.13 ( ¥75,047.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥68,225.13 (¥75,047.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --