You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEHA-AMPROBE HD160C
IP67 Heavy Duty Digital Multimeter, 9999 Count, True RMS, Auto, Manual Range, 4 Digit
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- HD160C
- Order Code:
- 1461571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HD160C Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
Product Overview
- Measures up to 1500 Vdc and 1000 Vac
- Rugged autoranging meter with true rms
- 4 digit LCD display, 9999 counts, with annunciators, menu features and 41 segment bargraph
- CAT IV 1000 V rated
- Special sealing for environment and water resistance - IP67 rated
- Constructed with drop-resistant housing and PCB mounting
- Measures capacitance, temperature and frequency
- 10,000 count resolution with bar graph
- Continuity buzzer
- Typically 150 hours operation with 9V alkaline battery and Auto power-down
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, batteries(installed), users manual, Magne-Grip™ holder with magnetic hanging strap
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥89,371.92 (¥98,309.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.