You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEHA-AMPROBE ACD-50NAV

Clamp Meter, True RMS, 600 A AC, 1 kV DC, 37 mm Jaw Opening Max.

BEHA-AMPROBE ACD-50NAV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACD-50NAV
Order Code:
2075731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ACD-50NAV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current, Voltage, Capacitance, Frequency, Power, Resistance

:
600A

:
1kV

:
1kV

:
100kohm

:
True RMS

:
Auto, Manual

:
3.75

:
37mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, serving as a first line of defence for power monitoring and verifying system conditions before deploying more specialized tools -- or incurring additional costs. Rated CAT IV 600V/CAT III 1000V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
  • True-rms
  • Phase rotation indication
  • Non-contact voltage detection
  • Inrush current measurement for motors
  • Low pass filter for variable frequency drives
  • Continuity Beeper
  • Min, Max and Smart Data Hold
  • Peak hold
  • Large 10,000 count display with active backlight and analogue bar graph
  • Maximum jaw opening 1.77" (45mm)

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, users manual, batteries (installed)

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

¥66,475.65 ( ¥73,123.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥66,475.65 (¥73,123.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --