You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BEAGLEBOARD 102110646
SBC, BeagleBone AI-64, TDA4VM, ARM Cortex-A72, 64 bit, 8MB RAM, 4GB RAM, 16GB eMMC, Wifi
- Manufacturer:
- BEAGLEBOARD BEAGLEBOARD
- Manufacturer Part No:
- 102110646
- Order Code:
- 3923739
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 102110646 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- -
- :
- ARM
- :
- Cortex-A72
- :
- TDA4VM
- :
- Board TDA4VM
Technical Documents (2)
Product Overview
- 4GB LPDDR4 RAM, 16GB on board eMMC flash storage
- 5V DC input power
- USB 3.0 Type-C interface for power input and data
- Dual USB super-speed (5Gbps) Type-A host ports
- Gigabit Ethernet, mini-display port, 16-pin microcontroller header
- Dual 4-Lane CSI camera connectors, 4-Lane DSI display connector
- Micro-SD slot, assembled heat-sink
- Wake-up domain serial port
- Main domain serial port, JTAG 10pin tag-connector for debug
- 0°C to 70°C working temperature and CE, FCC certification
177 In stock Need more?
177 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥26,329.00 (¥28,961.90) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.