You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BEAGLEBOARD 102110420.

SBC, BeagleBone Black, AM3358BZCZ100, ARM Cortex-A8, 32bit, 512MB RAM, 4GB Flash, USB Type-A

BEAGLEBOARD 102110420.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102110420.
Order Code:
3520081
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
102110420.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Development Board AM3358, USB Cable, Instruction Card

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

102110420 is a BeagleBone® black SBC. It is a low-cost, high-expansion, community-supported development platform for developers and hobbyists. Users can boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable. Like its predecessors, the BeagleBone® Black is designed to address the Open Source Community, early adopters, and anyone interested in a low cost ARM® Cortex™-A8 based processor. It has been equipped with a minimum set of peripherals to allow the user to experience the power of the processor and also offers access to many of the interfaces and allows for the use of add-on boards called capes, to add many different combinations of features. A user may also develop their own board or add their own circuitry.
  • BeagleBone® black based on sitara AM3358 processor
  • Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32-Bit RISC microprocessor
  • On-board HDMI to connect directly to TVs and monitors
  • 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
  • Support for existing cape plug-in boards
  • PS65217C PMIC is used along with a separate LDO to provide power to the system
  • SD/MMC connector for microSD
  • Debug support: Optional on-board 20-pin CTI JTAG, serial header
  • HS USB 2.0 client and host ports
  • miniUSB USB or DC jack, 5VDC external via expansion header power source

Contents

Development board AM3358, miniUSB to USB Type A cable, Instruction card.

13,025 In stock Need more?

222 deliver in 2-3 business days from our SG warehouse
12,803 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,743.00 (¥8,517.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥7,743.00 (¥8,517.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --