You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BBC MICRO:BIT MEFUSBG1MCV1

USB Cable, Type C Plug to Micro USB Plug, 1 m, 3.3 ft, USB 2.0, Green

New
BBC MICRO:BIT MEFUSBG1MCV1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MEFUSBG1MCV1
Order Code:
4397977
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
micro:bit Official USB-C Leads
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (micro:bit Official USB-C Leads)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type C Plug to Micro USB Plug

:
1m

:
3.3ft

:
USB 2.0

:
Green

:
-

:
micro:bit Official USB-C Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Officially licenced USB-C cable that allows you power and transfer data to your micro:bit in style. Built with high quality PVC cable sleeve that features embossed logos.
  • USB-C Plug to USB Micro B Plug
  • USB 2.0 data transfer rates up to 480Mb/s
  • High quality materials with embossed logo
  • Officially licenced by the micro:bit foundation

Contents

Cable only

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥348.55 ( ¥383.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥348.55 (¥383.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --