You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING T18-2VPDLIR-Q8

Photo Sensor, 750 mm, Complementary PNP, Proximity Diffuse, 10 to 30 VDC, T18-2 Series

BANNER ENGINEERING T18-2VPDLIR-Q8
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T18-2VPDLIR-Q8
Order Code:
4297156
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
T18-2VPDLIR-Q8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T18-2 Series)

See all from this product range

Product Overview

T18-2VPDLIR-Q8 is a T18-2 series epoxy-encapsulated right-angle sensor. It is housed in the compact right angle 18 mm threaded housing designed for long service life in wet environments. ECO-Lab certified chemically robust epoxy encapsulated plastic sensor for wash-down applications typically found in the food and beverage industry. Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments. It features washdown-rated, ecolab-certified, encapsulated, chemical resistant, and quick disconnect.
  • Permanent laser etched product marking will not wear off after repeated cleaning cycles
  • Food grade plastic materials used for all exposed surfaces, M12 quick disconnect type
  • Hygienic shape for easier cleaning of the sensor, integral QD connection
  • Powerful and bright visible red emitter beam for easy alignment and set-up
  • Highly visible output and dual-function power and stability indicators
  • Advanced ASIC technology makes sensor resistant to optical and electrical noise source
  • 750mm (29.5in) with adjustment range, complementary PNP output
  • IP67, IP68, IP69K rating, NEMA 4X rating, DC power, infrared LED sensing beam
  • 750mm max sensing distance, PNP output, power supply/supply voltage range from 10 to 30VDC
  • Wide operating temperature range from -40°C to +70°C

Warnings

Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
750mm

:
Complementary PNP

:
Proximity Diffuse

:
T18-2 Series

:
10V

:
4 Pin M12 Euro Connector

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

54 In stock

2 more will be available on 2/25/25

Reserving future stock
54 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12,922.67 ( ¥14,214.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,922.67 (¥14,214.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --