You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BAHCO 111Z-5/8

Spanner, Combination, Imperial 5/8 ", Length 178 mm

BAHCO 111Z-5/8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
111Z-5/8
Order Code:
7076680
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 7314151829001 7314151829001
Technical Datasheet:
111Z-5/8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
5/8"

:
178mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Combination wrench in inch sizes
  • Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
  • Material: High performance alloy steel
  • U shape shank provides better comfort
  • Open end angle 15º with a slimmer head to get more accessibility
  • 12 points Dynamic-Drive Profile provides longer life for screws and nuts
  • Ring end angle 15º for knuckle clearance or better grip
  • Bigger and bi-directional size marking for easy identification
  • Chrome plated Micro Matt finishing provides high quality surface
  • Patented U shape design

Also Known As

GTIN UPC EAN: 7314151829001 7314151829001

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,685.14 ( ¥2,953.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,685.14 (¥2,953.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,279.84 (¥2,507.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --