You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B&K PRECISION TL130B
Kit, General Purpose DMM, Probes 1000 V, CAT III (600 V, CAT IV), Alligator clips 300 V, CAT II 5A
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- TL130B
- Order Code:
- 2932323
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TL130B Datasheet
Product Information
Technical Documents (1)
Product Overview
- Probes are 1000V, CAT III (600 V, CAT IV) safety rated
- Alligator clips are 300V, CAT II 5A safety rated
- Silicone lead wire length 60" (1.5m)
- Tri-fold pouch
Contents
Probes, Alligator clips, UL listed test leads, Silicone lead wire, Tri-fold hook and loop pouch.
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥17,563.80 (¥19,320.18) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.