You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEFRAM MW9091

Insulation Tester, Multifunction, 50V, 100V, 250V, 500V, 1kV, 2Mohm to 22Gohm, 0 °C, 50 °C

SEFRAM MW9091

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEFRAM SEFRAM
Manufacturer Part No:
MW9091
Order Code:
3527970
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MW9091   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • 50V to 1000V insulation meter
  • Insulation measurement at 50V, 100V, 250V, 500V, 1000V
  • Insulation resistance up to 22Gohms
  • Voltage measurement up to 1000V TRMS AC and 1000V DC
  • Current measurement AC and DC (400mA), resistance measurement, continuity and diode test
  • Frequency measurement/capacitance measurement/temperature measurement
  • Compact housing with protective holster, backlit LCD display
  • Min, max, AVG, relative and HOLD mode
  • 600V CAT IV and 1000V CAT III rated
  • Dimension is 95 x 207 x 52mm with sheath, weight is 630g

Contents

Insulation meter, Batteries, Rubber holster, Manual, Silicone cords, Active test probe, Carrying case.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥105,641.49 ( ¥116,205.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥105,641.49 (¥116,205.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --