You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEFRAM MW9090

Insulation Tester, Multifunction, 50V, 100V, 250V, 500V, 1kV, 4Mohm to 20Gohm, 0 °C, 50 °C

SEFRAM MW9090

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEFRAM SEFRAM
Manufacturer Part No:
MW9090
Order Code:
3527969
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Insulation tester/multimeter with 4000 counts LCD display
  • Automatic/positive implied/negative indicated polarity indication
  • Maximum voltage applied to any terminal is 600V AC RMS or DC
  • Earth-bond resistance measurement from 40 ohm to 4000 ohm
  • Insulation resistance measurement from 4Mohm to 20Gohm
  • 1.5V x 4 IEC LR6 or AA size power requirements
  • Pollution degree 2, EMC EN 61326-1, complies with EN61010-1, UL61010-1, IEC 61010-1
  • Compliance to EN 61557 : IEC61557-1, IEC61557-2, IEC61557-4, IEC61557-10
  • Weight is 630g including battery

Contents

Insulation tester/multimeter, Battery (installed), Test leads, User manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥88,596.81 ( ¥97,456.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥88,596.81 (¥97,456.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --