You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B&K PRECISION HVL600300

DC Electronic Load, HVL Series, 6 kW, Programmable, 0 V, 600 V, 300 A

B&K PRECISION HVL600300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HVL600300
Order Code:
4416126
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HVL600300   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HVL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HVL Series

:
6kW

:
Programmable

:
-

:
600V

:
300A

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

HVL600300 is a HVL series programmable DC electronic load. Suitable for ATE system applications, this series supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays and other high power DC sources. In addition to CC/CV/CR/CW operating modes, the HVL Series features continuous, pulse and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel. For applications requiring more power, up to 10 identical HVL Series models can be combined in parallel to increase total sink capabilities to 60kW. Operating software provides remote instrument control and monitoring from a PC. Separate battery test software simplifies battery discharge testing with data logging. Built-in remote PC interfaces include USB LAN, RS232 and GPIB supporting SCPI commands.
  • 600V, 300A rated
  • High power density up to 6 kW in a 5U form factor
  • Transient mode speed up to 10kHz in CC mode
  • Thermostatically-controlled fans for quiet operation
  • Advanced list mode programming, adjustable loop response speed, adjustable voltage/current slew rate
  • Overvoltage (OVP), overcurrent (OCP), overpower (OPP) protection, reverse voltage, key lock function
  • Soft start function to prevent sudden voltage/ current spikes, oscillation protection
  • USB host port for logging measurement data, save/recall instrument settings to internal memory
  • 4.3-inch LCD screen
  • Dimension is (H x W x D) 8.74” x 16.87” x 24.21”

Contents

DC electronic load, Power cord, Removable input protection cover, Certificate of calibration.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,488,850.00 ( ¥2,737,735.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,488,850.00 (¥2,737,735.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --