You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B&K PRECISION BK4033
Pulse Generator, 1 Channel, 50 MHz
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK4033
- Order Code:
- 1887144
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 4033
- Technical Datasheet:
- BK4033 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pulse
- :
- 1 Channel
- :
- -
- :
- 50MHz
- :
- -
- :
- 3 Years
- :
- EU, UK
Technical Documents (1)
Product Overview
- Repetition rate of 0.1 Hz to 50 MHz
- Flexible trigger modes: Continuous, Triggered, Gated Burst & External Width
- Pulse width programmable from 10 ns to 10 s
- Transition times (rise and fall times) variable from 6 ns to 25 ms
- Programmable delay and double pulse
- Store up to 99 different test setups with auto retention of last power down setup
- 10 Vpp into 50 ohm output
- Closed case calibration
- Programmable via GPIB and RS-232
- SCPI compatible
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
AC Power cord, CD containing instruction manual, RS-232 cable, test report and certificate of calibration.
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥971,064.64 (¥1,068,171.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.