You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B&K PRECISION BK393
Digital Multimeter, Test Bench Series, 60000 Count, True RMS, Auto, Manual Range, 4.8 Digit
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK393
- Order Code:
- 2475134
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 393
- Technical Datasheet:
- BK393 Datasheet
Product Range Selector (Test Bench Series)
See all from this product rangeAlternatives for BK393
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Voltage, Capacitance, Frequency, Resistance, Temperature
- :
- True RMS
- :
- 60000
- :
- Auto, Manual
- :
- 1kV
- :
- 750V
- :
- 20A
- :
- 20A
- :
- 60Mohm
- :
- 3 Years
- :
- Test Bench Series
Technical Documents (1)
Product Overview
- True-RMS reading
- Resistance measurement
- Frequency measurement
- Diode check
- Audible continuity
- All current ranges fused
- auto power-OFF
- Ruggedized case
- CATIV 600V
Applications
Test & Measurement, Industrial
Footnotes
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥52,724.97 (¥57,997.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.