You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B&K PRECISION BK1823A

Frequency Counter, 0.1 Hz to 2.4 GHz

B&K PRECISION BK1823A
B&K PRECISION BK1823A
B&K PRECISION BK1823A
B&K PRECISION BK1823A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK1823A
Order Code:
2843452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1823A
Technical Datasheet:
BK1823A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
9

:
60mVrms

:
89mm

:
239mm

:
269mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The BK1823A from B&K Precision is a 2.4GHz multifunction counter (frequency, period, totalize) with ratio frequency. The LED display can provide 9 digits of resolution using the internal 10s gate time. The high accuracy, sensitivity and versatility of this counter make it an extremely valuable instrument to scientists, engineers, experimenters and communications technicians. It covers a frequency range from 0.1Hz to 2.4GHz based on 10MHz time base T.C.O (temperature controlled oscillator). It comes with one year warranty.
  • Frequency counter is microprocessor controlled
  • Frequency ratio measurement function, time interval measurement, trigger level function
  • External frequency standard input
  • Time base stability is ±1PPM, best resolution is 1nHz
  • 9 digit bright LED display
  • Display hold, low pass filter, self-test
  • Sensitivity: 250mV(0.1-1Hz), 30mV(1Hz-100MHz), 50mV(80-150MHz), 50mV(150MHz-2GHz), 60mV(2GHz-2.4GHz)
  • 115/230V (50/60Hz) AC input
  • RS232 remote interface
  • Dimensions is 239mm x 89mm x 269mm (W x H x D), 2.5Kg weight

Contents

BK1823A counter, User manual, BNC cable, Power cord, Spare fuse.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

1823A

No Longer Manufactured

¥81,176.75 ( ¥89,294.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥81,176.75 (¥89,294.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --