Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No9110
Order Code2162758
Product Range9110 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No9110
Order Code2162758
Product Range9110 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max5A
Power Rating100W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range9110 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 9110
1 Product Found
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
100W
Supply Voltage Max
-
Product Range
9110 Series
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.665136