You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AXICOM - TE CONNECTIVITY V23105A5505A201...

Signal Relay, 24 VDC, DPDT, 3 A, D2n/V23105, Through Hole, Non Latching

AXICOM - TE CONNECTIVITY V23105A5505A201...

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23105A5505A201...
Order Code:
2533100
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
D2n/V23105
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (D2n/V23105)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
DPDT

:
3A

:
D2n/V23105

:
Through Hole

:
Non Latching

:
Solder

:
250V

:
220V

:
Silver Nickel

:
1.05kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The D2n/V23105 series D2n Signal Relay with Four different coil sensitivities of 150, 200, 400 and >500mW. The surge voltage resistance meets FCC part 68 requirements of 1.5kV (10/700µs) between coil and contacts.
  • Immersion cleanable
  • 2-Form-C contacts (2CO, 2 changeover contacts)
  • 3A Switching and continuous current

Applications

Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥618.32 ( ¥680.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥618.32 (¥680.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --