You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY V23105A5502A201
Power Relay, DPDT, 6 VDC, 3 A, D2n / V23105, Through Hole, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23105A5502A201
- Order Code:
- 2885724
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-1393793-8, V23105A5502A201
- Technical Datasheet:
- V23105A5502A201 Datasheet
Product Range Selector (D2n / V23105)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 6VDC
- :
- 3A
- :
- D2n / V23105
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- 220V
- :
- Silver Nickel
- :
- 70ohm
Technical Documents (4)
Also Known As
143 In stock
143 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥533.13 (¥586.44) | ( ) |
5+ | ¥521.08 (¥573.19) | ( ) |
10+ | ¥460.92 (¥507.01) | ( ) |
20+ | ¥424.51 (¥466.96) | ( ) |
50+ | ¥401.98 (¥442.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.