You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY V23105A5307A201
Signal Relay, 48 VDC, DPDT, 3 A, D2n/V23105, Through Hole, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23105A5307A201
- Order Code:
- 1608362
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- V23105A5307A201
- Technical Datasheet:
- V23105A5307A201 Datasheet
Product Range Selector (D2n/V23105)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 48VDC
- :
- DPDT
- :
- 3A
- :
- D2n/V23105
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 11.52kohm
Technical Documents (3)
Product Overview
- Standard DIL relay
- THT version terminal
- Immersion cleanable
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
Applications
Communications & Networking, Test & Measurement, Medical, Consumer Electronics, Automation & Process Control
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 125+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥782.90 (¥861.19) | ( ) |
125+ | ¥742.69 (¥816.96) | ( ) |
250+ | ¥705.82 (¥776.40) | ( ) |
500+ | ¥670.52 (¥737.57) | ( ) |
1000+ | ¥604.83 (¥665.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.