You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AXICOM - TE CONNECTIVITY V23026A1002B201

Signal Relay, 12 VDC, SPDT, 1 A, P1/V23026, Through Hole, Non Latching

AXICOM - TE CONNECTIVITY V23026A1002B201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23026A1002B201
Order Code:
1175000
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P1/V23026
Also Known As:
V23026A1002B201
Technical Datasheet:
V23026A1002B201   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (P1/V23026)

See all from this product range

Alternatives for V23026A1002B201

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
SPDT

:
1A

:
P1/V23026

:
Through Hole

:
Non Latching

:
PC Pin

:
150V

:
125V

:
Nickel Palladium

:
2.25kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The V23026-A1002-B201 is a 1-pole Signal Relay with DC coil, P1 series. 1 form-C (1CO) contact configuration. Palladium nickel, gold-rhodium covered contact, 1A switching current. Slim line 13.5 x 7.85mm (0.531 x 0.309-inch). Immersion cleanable, high sensitivity results in low nominal power consumption, 65 to 130mW for monostable and 30 to 150mW for bistable (latching). Directly triggerable with TTL standard modules as ALS, HCT and ACT. 2.5kV (2/10μs) initial surge withstand voltage, meets the Bellcore Requirement GR-1089 1.5kV (10/160μs) meets FCC Part 68.
  • Directly triggerable with TTL standard modules as ALS, HCT & ACT
  • Slim line 13.5 x 7.85mm
  • Switching current 1 A
  • Bifurcated 1 form C (CO) contact
  • Immersion cleanable
  • Monostable
  • High sensitivity results in low nominal power consumption, 65 to 130mW

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Medical, Safety

Also Known As

V23026A1002B201

No Longer Manufactured

¥1,533.10 ( ¥1,686.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,533.10 (¥1,686.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,499.78 (¥1,649.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,456.45 (¥1,602.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,413.12 (¥1,554.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,370.91 (¥1,508.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --