You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY V23026A1001B201
Signal Relay, 5 VDC, SPDT, 1 A, P1/V23026, Through Hole, DC Monostable
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- V23026A1001B201
- Order Code:
- 1174999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- P1/V23026
- Also Known As:
- V23026A1001B201
- Technical Datasheet:
- V23026A1001B201 Datasheet
Product Range Selector (P1/V23026)
See all from this product rangeAlternatives for V23026A1001B201
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5VDC
- :
- SPDT
- :
- 1A
- :
- P1/V23026
- :
- Through Hole
- :
- DC Monostable
- :
- Solder
- :
- 150V
- :
- 125V
- :
- Nickel Palladium
- :
- 370ohm
Technical Documents (5)
Product Overview
- Directly triggerable with TTL standard modules as ALS, HCT & ACT
- Slim line 13.5 x 7.85mm
- Switching current is 1A
- Bifurcated 1 form C (CO) contact
- Immersion cleanable
- THT, monostable
- High sensitivity results in low nominal power consumption, 65 to 130mW
- 5VDC coil voltage
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 120+
- 600+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,598.65 (¥1,758.52) | ( ) |
10+ | ¥1,566.43 (¥1,723.07) | ( ) |
20+ | ¥1,535.33 (¥1,688.86) | ( ) |
120+ | ¥1,505.33 (¥1,655.86) | ( ) |
600+ | ¥1,238.70 (¥1,362.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.