You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY HF6 53.
Signal Relay, 5 VDC, SPDT, 2 A, HF6, Surface Mount, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- HF6 53.
- Order Code:
- 3397674
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HF6
- Also Known As:
- 1462052-3
Product Range Selector (HF6)
See all from this product rangeAlternatives for HF6 53.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5VDC
- :
- SPDT
- :
- 2A
- :
- HF6
- :
- Surface Mount
- :
- Non Latching
- :
- L-Bend
- :
- 250V
- :
- 220V
- :
- Silver
- :
- 178ohm
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,915.62 (¥4,307.18) | ( ) |
10+ | ¥3,528.45 (¥3,881.30) | ( ) |
25+ | ¥3,131.87 (¥3,445.06) | ( ) |
50+ | ¥3,034.68 (¥3,338.15) | ( ) |
100+ | ¥2,929.66 (¥3,222.63) | ( ) |
250+ | ¥2,807.40 (¥3,088.14) | ( ) |
400+ | ¥2,749.40 (¥3,024.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.