You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY C93401
Signal Relay, 5 VDC, DPDT, 2 A, MT2, Through Hole, Non Latching
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- C93401
- Order Code:
- 9913645
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1462000-1, MT2-C93401
- Technical Datasheet:
- C93401 Datasheet
Product Range Selector (MT2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- MT2
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 0
Technical Documents (4)
Product Overview
- DPDT contact configurations
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- Slim line 20mm x 10mm
- Bifurcated contacts
- Compliance to UL standards
- Meets FCC part 68 and ITU-T K20
- Four different coil sensitivities of 150mW, 200mW, 300mW, 400mW, 550mW
- Coil voltage ranges from 3VDC to 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive, Medical
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥644.60 (¥709.06) | ( ) |
25+ | ¥612.20 (¥673.42) | ( ) |
50+ | ¥582.04 (¥640.24) | ( ) |
100+ | ¥551.88 (¥607.07) | ( ) |
500+ | ¥525.07 (¥577.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.