You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXICOM - TE CONNECTIVITY 1393809-1
General Purpose Relay, Cradle N/V23154 Series, Power, Non Latching, DPDT, 24 V
- Manufacturer:
- AXICOM - TE CONNECTIVITY AXICOM - TE CONNECTIVITY
- Manufacturer Part No:
- 1393809-1
- Order Code:
- 4220122
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- V23154D 721F104
- Technical Datasheet:
- 1393809-1 Datasheet
Product Range Selector (Cradle N/V23154 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- Cradle N/V23154 Series
- :
- Socket
- :
- Non Latching
- :
- Quick Connect
- :
- -
Technical Documents (4)
Product Overview
- Highly reliable, sockets for easy and quick mounting of relays
- Great variety of contact arrangements and materials to meet specific applications
- Contacts for signal loads and currents up to 5A, size II
- Dimension (L x W x H) (approximate) is 19 x 30 x 30mm
- Coil voltage is 24VDC, contact voltage rating is 250VAC/VDC
- Single contact, screw mount
- Plug-in/solder terminal, dust protected enclosure
- 890 ohm coil resistance, 800mW power consumption
- Gold flash contact plating
- Operating temperature range from -40°C to 70°C
Warnings
Also Known As
60 In stock
60 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,303.00 (¥13,533.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.