You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX TPSE477K006R0045

Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.045 ohm, E

KYOCERA AVX TPSE477K006R0045
KYOCERA AVX TPSE477K006R0045

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPSE477K006R0045
Order Code:
1135103
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
TPS Series
Technical Datasheet:
TPSE477K006R0045   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470µF

:
6.3V

:
2917 [7343 Metric]

:
10%

:
0.045ohm

:
E

:
-

:
1.92A

:
7.3mm

:
4.3mm

:
4.1mm

:
TPS Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥490.50 ( ¥539.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥490.50 (¥539.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥455.89 (¥501.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥429.45 (¥472.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥402.98 (¥443.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥394.93 (¥434.42)