You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX TCJC106M035R0200

Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, C, 0.2 ohm, 2312 [6032 Metric]

KYOCERA AVX TCJC106M035R0200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCJC106M035R0200
Order Code:
3335609
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TCJ Series
Technical Datasheet:
TCJC106M035R0200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TCJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
20%

:
35V

:
C

:
0.2ohm

:
2312 [6032 Metric]

:
6mm

:
3.2mm

:
2.6mm

:
900mA

:
-55°C

:
105°C

:
TCJ Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TCJC106M035R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
  • Capacitance value is 10µF with ±20% tolerance
  • ESR is 0.2ohm
  • Ripple current is 900mA
  • Voltage rating is 35VDC
  • 6 x 3.2 x 2.6mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1865008 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥113.02 ( ¥124.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥113.02 (¥124.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥92.96 (¥102.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥89.67 (¥98.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 1865008) x 138.72 = ¥69,360.00
Total Price: ¥69,360.00 (¥76,296.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 3335609) x 113.02 = ¥56,510.00
Total Price: ¥56,510.00 (¥62,161.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1865008
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.