You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX TAJB156K020RNJ

Surface Mount Tantalum Capacitor, 15 µF, 20 V, 1411 [3528 Metric], ± 10%, 2 ohm, B

KYOCERA AVX TAJB156K020RNJ
KYOCERA AVX TAJB156K020RNJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAJB156K020RNJ
Order Code:
2217242
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
TAJ Series
Technical Datasheet:
TAJB156K020RNJ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TAJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15µF

:
20V

:
1411 [3528 Metric]

:
10%

:
2ohm

:
B

:
-

:
206mA

:
3.5mm

:
2.8mm

:
1.9mm

:
TAJ Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :197439 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥26.18 ( ¥28.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥26.18 (¥28.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥25.08 (¥27.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥24.58 (¥27.04)
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
2000 (Cut Tape 197439) x 30.41 = ¥60,820.00
Total Price: ¥60,820.00 (¥66,902.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2217242) x 26.18 = ¥52,360.00
Total Price: ¥52,360.00 (¥57,596.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
197439
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.