You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX ML03V10R5BAT2A
SMD Multilayer Ceramic Capacitor, Hi-Q®, 0.5 pF, 250 V, 0603 [1608 Metric], ± 0.1pF
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- ML03V10R5BAT2A
- Order Code:
- 2252646
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MLO Series
- Technical Datasheet:
- ML03V10R5BAT2A Datasheet
Product Range Selector (MLO Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5pF
- :
- 250V
- :
- 0603 [1608 Metric]
- :
- 0.1pF
- :
- -
- :
- MLO Series
- :
- 1.6mm
- :
- 0.85mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
1,121 In stock
1,121 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1500+
- 3000+
- 15000+
- 30000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥76.81 (¥84.49) |
50+ | ¥52.36 (¥57.60) |
250+ | ¥34.33 (¥37.76) |
500+ | ¥28.53 (¥31.38) |
1500+ | ¥22.73 (¥25.00) |
3000+ | ¥21.48 (¥23.63) |
15000+ | ¥18.50 (¥20.35) |
30000+ | ¥18.03 (¥19.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.