You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 709150001020006

Contact, Spring Loaded Pin, Point, 1 A, 2.3 mm

KYOCERA AVX 709150001020006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
709150001020006
Order Code:
2429942
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
709150001020006   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 709150001020006 is a 70-contact 1A single pogo Pin Contact provide high cycle life where reliability and robustness is critical. This 9150 series Pogo Pin provides 10,000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo Pin is designed to mate with gold plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. The standard range single contact from AVX provides the maximum flexibility in pin count, placement location and broad compressed stacking heights ranging from 1.9mm up to 2.3mm. A disposable plastic cap facilitates vacuum pickup and then is removed after reflow soldering prior to product mating. Contact is gold-plated (gold over nickel) and incorporate high force stainless steel (SUS304) springs for durability and signal integrity.
  • 1.5mm Sleeve diameter
  • Each contact height provides maximum working range and compressed height tolerance possible
  • Gold plated contacts provide high reliability and signal integrity over 10,000 cycles
  • Removable pick-up cap facilitates automatic placement for SMT reflow

Applications

Industrial, Medical, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2429947 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥121.97 ( ¥134.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1400 Minimum: 1400
  • 1400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1400+ ¥121.97 (¥134.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1400 (Cut Tape 2429947) x 167.73 = ¥234,822.00
Total Price: ¥234,822.00 (¥258,304.20  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1400 (Reel 2429942) x 121.97 = ¥170,758.00
Total Price: ¥170,758.00 (¥187,833.80  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2429947
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.