You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 1812AC223KAT2A
SMD Multilayer Ceramic Capacitor, High Voltage, 0.022 µF, 1 kV, 1812 [4532 Metric], ± 10%, X7R
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 1812AC223KAT2A
- Order Code:
- 1216476
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- KGM43JR73A223KV
- Technical Datasheet:
- 1812AC223KAT2A Datasheet
Alternatives for 1812AC223KAT2A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.022µF
- :
- 1kV
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- X7R
- :
- -
- :
- 4.58mm
- :
- 3.2mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Applications
Power Management, Industrial
Footnotes
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥184.97 (¥203.47) | ( ) |
10+ | ¥106.28 (¥116.91) | ( ) |
100+ | ¥89.20 (¥98.12) | ( ) |
500+ | ¥72.89 (¥80.18) | ( ) |
1000+ | ¥60.04 (¥66.04) | ( ) |
2000+ | ¥55.81 (¥61.39) | ( ) |
4000+ | ¥54.70 (¥60.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.