You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 1210ZD226MAT2A

SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 1210 [3225 Metric], ± 20%, X5R

KYOCERA AVX 1210ZD226MAT2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1210ZD226MAT2A
Order Code:
2332908RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
KGM32AR51A226MU
Technical Datasheet:
1210ZD226MAT2A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
10V

:
1210 [3225 Metric]

:
20%

:
X5R

:
-

:
3.2mm

:
2.5mm

:
Wraparound

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1210ZD226MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Also Known As

KGM32AR51A226MU
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2332908 Check stock
Full Reel in 500/reel:2665363 Check stock

299 In stock Need more?

299 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 500/reel: 2665363

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/23/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
500+ ¥66.00 (¥72.60)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥72.60)
2500+ ¥64.68 (¥71.148)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥71.148)
5000+ ¥63.36 (¥69.696)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥69.696)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2332908) x 68.76 = ¥6,876.00
Total Price: ¥6,876.00 (¥7,563.60  Inc. JCT)
100 (Re-reel 2332908RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
Choose your packaging preference
2332908
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.