You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 0805ZG475ZAT2A

SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V

KYOCERA AVX 0805ZG475ZAT2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0805ZG475ZAT2A
Order Code:
2665308
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
KGM21AV51A475ZU
Technical Datasheet:
0805ZG475ZAT2A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
10V

:
0805 [2012 Metric]

:
-20%, +80%

:
Y5V

:
-

:
2.01mm

:
1.25mm

:
Wraparound

:
-30°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The AVX multilayer ceramic capacitors with Y5V dielectric material are general purpose ceramic chip capacitors for use in limited temperature range. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are ideal for decoupling applications within limited temperature range.
  • Capacitance value ranges from 820pF to 47μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
  • +80/-20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -30˚C to 85˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

KGM21AV51A475ZU
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1658881 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥10.04 ( ¥11.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥10.04 (¥11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥8.63 (¥9.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥8.00 (¥8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1658881) x 11.53 = ¥46,120.00
Total Price: ¥46,120.00 (¥50,732.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2665308) x 10.04 = ¥40,160.00
Total Price: ¥40,160.00 (¥44,176.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1658881
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.