You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 06035A680JAT2A
SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 06035A680JAT2A
- Order Code:
- 2280651
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- KGM15ACG1H680JT
- Technical Datasheet:
- 06035A680JAT2A Datasheet
Alternatives for 06035A680JAT2A
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- 5%
- :
- C0G / NP0
- :
- -
- :
- 1.6mm
- :
- 0.85mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Reflow/wave soldering method
- EIA Class I dielectric
- C0G (NP0) formulations show no aging characteristics
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17.25 (¥18.98) | ( ) |
10+ | ¥9.41 (¥10.35) | ( ) |
100+ | ¥4.71 (¥5.18) | ( ) |
500+ | ¥3.85 (¥4.24) | ( ) |
1000+ | ¥2.98 (¥3.28) | ( ) |
2000+ | ¥2.91 (¥3.20) | ( ) |
4000+ | ¥2.83 (¥3.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.