You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVNET AES-ZU3EG-1-SOM-G

System-On-Module, XCZU3EG-1SFVA625E, Zynq UltraScale+ MPSoC, ARM Cortex R5F/A53, 1.5GHz, Commercial

New
AVNET AES-ZU3EG-1-SOM-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-ZU3EG-1-SOM-G
Order Code:
4551392
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core

:
XCZU3EG-1SFVA625E

:
Zynq UltraScale+ MPSoC

:
1.5GHz

:
2GB

:
UltraZed-EG System-On-Module XCZU3EG-1SFVA625E

:
Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

AES-ZU3EG-1-SOM-G is a UltraZed-EG™ SOM highly flexible, rugged, System-On-Module (SOM) based on the AMD Xilinx Zynq® UltraScale+™ MPSoC. Designed in a small form factor, the UltraZed-EG SOM packages all the necessary functions such as system memory, Ethernet, USB, and configuration memory needed for an embedded processing system. The UltraZed-EG provides easy access to 180 user I/O pins, 26 PS MIO pins, and 4 high-speed PS GTR transceivers along with 4 GTR reference clock inputs through three I/O connectors on the backside of the module. Designers can simply design their own carrier card, plug-in UltraZed-EG SOM and start their application development with a proven Zynq UltraScale+ MPSoC sub-system. Targeted for Embedded system-on-module (SOM), Embedded vision, test & measurement, motor control, industrial automation applications.
  • UltraZed-EG SOM (Extended Temp-XCZU3EG-1SFVA625E)
  • DDR4 SDRAM (2GB, in x32 configuration), dual QSPI flash (64MB)
  • I2C EEPROM (2Kb), eMMC flash (8GB, in x8 configuration), USB 2.0 ULPI PHY
  • Gigabit Ethernet PHY, I2C 8-bit I/O expander, 2-channel I2C switch/mux, PS reference clock input
  • On-board voltage regulators, Power-On Reset (POR) circuit, 4-position boot mode DIP switch
  • Linux BSP and reference designs
  • 180 user PL I/O pins, 26 user PS MIO pins (one full MIO bank)
  • PS JTAG, PL SYSMON, USB 2.0 connector, Gigabit Ethernet RJ45 connector interfaces
  • Interface (PMBus, carrier card I2C), i/p (SOM PS VBATT battery, SOM reset, carrier card interrupt)
  • SOM to carrier card ground pins, (carrier card reset, power good) O/P, SOM I/P volt, O/P sense pins

6 In stock

3 more will be available on 5/9/25
5 more will be available on 5/24/25

Reserving future stock
6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78,977.73 ( ¥86,875.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥78,977.73 (¥86,875.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --