Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVIT
Manufacturer Part NoAV12021
Order Code2529522
Also Known AsGTIN UPC EAN: 5013969991543
Your Part Number
Technical Datasheet
18 In Stock
Need more?
1 Delivery in 2-3 Business Days(SG stock)
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,123.51 (¥1,235.861) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,124 (¥1,236 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A general purpose scraper which is both safe and easy to use.
- Ideal for a variety of tasks including the removal of paint, glue or putty from even surfaces
- Multi-position blade for variable scraping depths
- Blade retracts for safe storage
- Spare blades separately available
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Knife Type
Scraper
Blade Width
88mm
Product Range
-
Length
-
Blade Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102