You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AUGAT - TE CONNECTIVITY 832-AG11D-LF
IC & Component Socket, 32 Contacts, DIP, 2.54 mm, 800, 15.24 mm, Beryllium Copper
- Manufacturer:
- AUGAT - TE CONNECTIVITY AUGAT - TE CONNECTIVITY
- Manufacturer Part No:
- 832-AG11D-LF
- Order Code:
- 1077307
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 800
- Technical Datasheet:
- 832-AG11D-LF Datasheet
Product Range Selector (800)
See all from this product rangeAlternatives for 832-AG11D-LF
Product Overview
- 3A Contact current rating
- 10MR Maximum contact resistance
- 5000R Minimum insulation resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Contacts
- :
- DIP
- :
- 2.54mm
- :
- 800
- :
- 15.24mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥746.89 (¥821.58) | ( ) |
5+ | ¥740.60 (¥814.66) | ( ) |
10+ | ¥734.30 (¥807.73) | ( ) |
25+ | ¥722.40 (¥794.64) | ( ) |
50+ | ¥710.49 (¥781.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.